Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQS3245QG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263013RL
Cut Tape3263013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.720 | CNY5.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.800 (CNY4.294) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.590 (CNY4.0567) |
| 2500+ | CNY3.520 (CNY3.9776) |
| 5000+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3245QG8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3263013RL
Cut Tape3263013
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max15ohm
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
IC Case / Package
QSOP
No. of Pins
20Pins
Supply Voltage Max
5.25V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
15ohm
Logic Case Style
QSOP
Supply Voltage Min
4.75V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
