Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoQS3245QGCopy
Manufacturer Standard Lead Time33 weeks
Order Code2828542
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.510 (CNY3.9663) |
| 5000+ | CNY3.440 (CNY3.8872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3245QGCopy
Manufacturer Standard Lead Time33 weeks
Order Code2828542
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch Type-
On State Resistance Max15ohm
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
8Channels
Switch Type
-
Logic Case Style
QSOP
No. of Pins
20Pins
Supply Voltage Max
5.25V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
15ohm
IC Case / Package
QSOP
Supply Voltage Min
4.75V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
