Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.690 (CNY22.2497) |
| 10+ | CNY13.280 (CNY15.0064) |
| 50+ | CNY12.460 (CNY14.0798) |
| 100+ | CNY11.640 (CNY13.1532) |
| 250+ | CNY11.090 (CNY12.5317) |
| 500+ | CNY10.180 (CNY11.5034) |
| 1000+ | CNY10.090 (CNY11.4017) |
| 2500+ | CNY9.990 (CNY11.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.69 (CNY22.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL83075EIBZACopy
Order Code2687099
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max500Kbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ISL83075EIBZA is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Typical applications include automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- RS-485 I/O pin ESD protection : ±15kV HBM, class 3 ESD level on all other pins : >7kV HBM
- Full fail-safe (open, short, terminated/floating) receivers
- True 1/8 unit load allows up to 256 devices on the bus
- Single 3.3V supply
- Common mode input/output voltage range from -7V to +12V
- Current limiting and thermal shutdown for driver overload protection
- Half duplex, 0.5Mbps data rate
- No-load supply current is 510µA typ at DI=0V or VCC, DE=VCC, active-low RE=0V or VCC
- 8 Ld SOIC package
- Temperature range from -40 to 85°C
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
500Kbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
