Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL81487EIBZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2687096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY6.130 (CNY6.9269) |
| 2500+ | CNY5.980 (CNY6.7574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.89 (CNY13.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL81487EIBZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2687096
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max5Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ±15kV ESD protected, 1/8 unit load, 5V, low power, high speed RS-485/RS-422 transceiver
- Fractional unit load allows up to 256 devices on the bus
- High data rate up to 5Mbps
- Low quiescent supply current 420µA (maximum)
- Common mode input voltage range -7V to +12V
- Three state Rx and Tx outputs
- 30ns propagation delays, 5ns skew
- Half duplex pinouts
- Operate from a single +5V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
5Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
