
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.630 (CNY41.3919) |
| 10+ | CNY27.590 (CNY31.1767) |
| 25+ | CNY24.790 (CNY28.0127) |
| 50+ | CNY23.790 (CNY26.8827) |
| 100+ | CNY22.790 (CNY25.7527) |
| 250+ | CNY21.680 (CNY24.4984) |
| 500+ | CNY21.440 (CNY24.2272) |
| 1000+ | CNY20.160 (CNY22.7808) |
Product Information
Product Overview
ISL4221EIRZ is a RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC=3.0V. It provides ±15kV ESD protection (IEC61000-4-2 air gap and human body model) on transmitter outputs and receiver inputs (RS-232 pins). It features an automatic power down function that powers down the on-chip power supply and driver circuits. Automatic power down occurs when an attached peripheral device is shut off or the RS-232 cable is removed, and conserves system power automatically without changing to the hardware or operating system. Targeted applications are Any space-constrained system requiring RS-232 ports : battery powered and portable equipment, hand-held products (GPS receivers, bar code scanners, etc.), PDAs and palmtops, data cables, cellular/mobile phones, digital cameras.
- RS-232 compatible with VCC=2.7V
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- Assured minimum data rate: 250kbps
- Wide power supply range: single +2.7V to +5.5V
- 1 number of Tx, 1 number of Rx
- Rx enable function, manual power down, automatic power down function
- Transition region slew rate is 30V/µs max at CL=150pF to 2500pF
- 16 Ld QFN package
- Temperature range from -40 to +85°C
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Full Duplex
2.7V
QFN
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
