Print Page
3,823 In Stock
Need more?
3,823 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.480 | CNY14.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.480 (CNY16.3624) |
| 10+ | CNY9.690 (CNY10.9497) |
| 50+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.620 (CNY9.7406) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.220 (CNY8.1586) |
| 2500+ | CNY7.080 (CNY8.0004) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL21080CIH325Z-TKCopy
Order Code
Re-Reel2358144RL
Cut Tape2358144
Product RangeISL21080
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeISL21080
Reference Voltage Min2.4925V
Reference Voltage Max2.5075V
Initial Accuracy0.3%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOT-23
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.4925V
Initial Accuracy
0.3%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V
Product Range
ISL21080
Reference Voltage Max
2.5075V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

