Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.720 | CNY14.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.720 (CNY16.6336) |
| 10+ | CNY9.730 (CNY10.9949) |
| 50+ | CNY9.320 (CNY10.5316) |
| 100+ | CNY8.900 (CNY10.057) |
| 250+ | CNY8.380 (CNY9.4694) |
| 500+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2500+ | CNY7.780 (CNY8.7914) |
Product Information
Product Overview
The ISL21010CFH315Z-TK is a precision low dropout micropower Bandgap Voltage Reference operates from a single 2.2 to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with low 150mV dropout voltage. The low supply current and low dropout voltage combined with high accuracy make the ISL21010 ideal for precision battery powered applications.
- 25mA Output current source capability
- Output voltage noise (VOUT = 2.048V) - 58µVp-p (0.1 to 10Hz)
- 48µA Typical supply current
- 50ppm/°C Tempco
Applications
Power Management, Portable Devices, Sensing & Instrumentation, Consumer Electronics, Medical, Industrial, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Series - Fixed
1.497V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
1.5V
ISL21010
1.503V
± 15ppm/°C
3Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Alternatives for ISL21010CFH315Z-TK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

