
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.610 | CNY23.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY17.300 (CNY19.549) |
| 25+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY14.100 (CNY15.933) |
| 250+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY12.350 (CNY13.9555) |
Product Information
Product Overview
ICL3232IVZ-T7A is a one microamp supply-current, RS-232 transmitter/receiver. This device is a 3.0V to 5.5V powered RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebooks, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Small footprint packaging, and the use of small, low-value capacitors ensure board space savings as well. Data rates greater than 250kbps are ensured at worst-case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems. It is used in applications such as battery-powered, hand-held, and portable equipment, laptop computers, notebooks, modems, printers, and other peripherals, digital cameras, and cellular/mobile phones.
- 15KV ESD protected (human body model), RS-232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V, latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity, single supply voltage range from +3V to +5.5V
- Input leakage current is ±1.0µA maximum at (VCC = 3V to 5.5V, C1 - C4 = 0.1µF)
- Input resistance is 5Kohm typical at (VCC = 3V to 5.5V, C1 - C4 = 0.1µF, TA = 25°C)
- Maximum data rate is 500kbps typical at (VCC = 3V to 5.5V, C1 - C4 = 0.1µF, TA = 25°C)
- Transition region slew rate is 8V/µs typical at (VCC = 3V to 5.5V, C1 - C4 = 0.1µF, TA = 25°C)
- Supply current (power down) is 10µA maximum at (VCC = 3V to 5.5V, C1 - C4 = 0.1µF, TA = 25°C)
- Operating temperature range from -40°C to 85°C, 16-lead TSSOP package
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
Full Duplex
3V
TSSOP
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
