Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL3222EIVZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2687080
Your Part Number
164 In Stock
Need more?
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.920 (CNY11.2096) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.370 (CNY9.4581) |
| 2500+ | CNY8.320 (CNY9.4016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.29 (CNY20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3222EIVZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2687080
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ICL3222EIVZ is a RS-232 transmitter/receiver. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
- RS-232 compatible with VCC=2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- On-chip voltage converters require only four external 0.1µF capacitors at VCC=3.3V
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 2 number of Tx, 2 number of Rx
- 250kbps data rate
- 20 Ld TSSOP package
- Temperature range from -40 to +85°C
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
2Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
