Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1956NBGI8Copy
Order Code3765547
Technical Datasheet
Frequency Max4GHz
RF Primary FunctionZigBee Transceiver
Frequency Min1MHz
Frequency Response RF Min1MHz
Attenuation Step Size0.25dB
Frequency Response RF Max4GHz
Insertion Loss1.6dB
Control Step Size0.25dB
No. of Bits7bit
Third Order Intercept Point IIP3 Typ64dBm
InterfacesParallel, SPI
Supply Voltage Min3V
Supply Voltage Max5.25V
Input Power Max33.2dBm
RF Input Power33.2dBm
RF IC Case StyleTQFN-EP
Control Bits7bit
Attenuation Typ31.75dB
Attenuation Min-
Attenuation Max-
IC Case / PackageTQFN-EP
No. of Pins32Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
4GHz
Frequency Min
1MHz
Attenuation Step Size
0.25dB
Insertion Loss
1.6dB
No. of Bits
7bit
Interfaces
Parallel, SPI
Supply Voltage Max
5.25V
RF Input Power
33.2dBm
Control Bits
7bit
Attenuation Min
-
IC Case / Package
TQFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
1MHz
Frequency Response RF Max
4GHz
Control Step Size
0.25dB
Third Order Intercept Point IIP3 Typ
64dBm
Supply Voltage Min
3V
Input Power Max
33.2dBm
RF IC Case Style
TQFN-EP
Attenuation Typ
31.75dB
Attenuation Max
-
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
