Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEVK5X2503SOCKCopy
Manufacturer Standard Lead Time38 weeks
Order Code2853620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.390 (CNY423.0607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.39 (CNY423.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEVK5X2503SOCKCopy
Manufacturer Standard Lead Time38 weeks
Order Code2853620
Silicon ManufacturerIntegrated Device Technology
Silicon Core Number5X2503
Kit Application TypeClock & Timing
Application Sub TypeClock Generator
Kit ContentsEvaluation Board 5X2503
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board 5X2503
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
5X2503
Application Sub Type
Clock Generator
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.75
