Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEL8201ISZCopy
Manufacturer Standard Lead Time47 weeks
Order Code2843168
Your Part Number
1,431 In Stock
Need more?
1,431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.280 (CNY45.5164) |
| 10+ | CNY30.700 (CNY34.691) |
| 25+ | CNY24.680 (CNY27.8884) |
| 50+ | CNY22.620 (CNY25.5606) |
| 100+ | CNY22.310 (CNY25.2103) |
| 250+ | CNY21.990 (CNY24.8487) |
| 500+ | CNY21.670 (CNY24.4871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.28 (CNY45.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL8201ISZCopy
Manufacturer Standard Lead Time47 weeks
Order Code2843168
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product200MHz
Slew Rate Typ200V/µs
Supply Voltage Range3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-800µV
Input Bias Current-1.6µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers2 Amplifier
Slew Rate200V/µs
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
200V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
-800µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
200MHz
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-1.6µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
200MHz
Slew Rate
200V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000937
