Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDF36014FPVCopy
Order Code3213867
Also Known AsHD64F36014FPV
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF36014FPVCopy
Order Code3213867
Also Known AsHD64F36014FPV
Device CoreH8/300H
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's30I/O's
InterfacesUART
RAM Memory Size2KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8/300H Tiny
MCU FamilyH8
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single chip 16bit microcontroller
- H8 family/H8/300H tiny series CPU core
- Flash memory version
- Upward-compatible with H8/300 CPU on an object level
- SCI interface
- 16bit/8bit timer and watchdog timer
- Supports various power-down modes
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
H8 Family H8/300H Tiny Series H8/36014 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
UART
ADC Channels
4Channels
Supply Voltage Min
3.3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8
MSL
MSL 3 - 168 hours
Device Core
H8/300H
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
30I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
75°C
MCU Series
H8/300H Tiny
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
