Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14695-00000HQ2Copy
Order Code
Re-Reel2991569RL
Cut Tape2991569
Product RangeSmartBond DA1469x Family Microcontrollers
Your Part Number
4,520 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
2,144 Delivery in 3-4 Business Days(SG stock)
2,351 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY65.110 | CNY65.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.110 (CNY73.5743) |
| 10+ | CNY53.990 (CNY61.0087) |
| 25+ | CNY50.410 (CNY56.9633) |
| 50+ | CNY48.020 (CNY54.2626) |
| 100+ | CNY45.620 (CNY51.5506) |
| 250+ | CNY43.260 (CNY48.8838) |
| 500+ | CNY41.730 (CNY47.1549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14695-00000HQ2Copy
Order Code
Re-Reel2991569RL
Cut Tape2991569
Product RangeSmartBond DA1469x Family Microcontrollers
Technical Datasheet
Product RangeSmartBond DA1469x Family Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size512Byte
No. of Pins86Pins
IC Case / PackageVFBGA
No. of I/O's44I/O's
InterfacesI2C, QSPI, SPI, UART, USB
RAM Memory Size-
ADC Channels16Channels
ADC Resolution10Bit, 14Bit
Supply Voltage Min2.4V
Supply Voltage Max4.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesDA1469x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SmartBond DA1469x Family Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512Byte
IC Case / Package
VFBGA
Interfaces
I2C, QSPI, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
DA1469x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M33F
Operating Frequency Max
96MHz
No. of Pins
86Pins
No. of I/O's
44I/O's
RAM Memory Size
-
ADC Resolution
10Bit, 14Bit
Supply Voltage Max
4.75V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
