
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.810 | CNY48.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.810 (CNY55.1553) |
| 10+ | CNY39.220 (CNY44.3186) |
| 25+ | CNY36.020 (CNY40.7026) |
| 50+ | CNY34.690 (CNY39.1997) |
| 100+ | CNY33.360 (CNY37.6968) |
| 250+ | CNY31.760 (CNY35.8888) |
| 500+ | CNY30.770 (CNY34.7701) |
Product Information
Product Overview
DA14586-00F02AT2 is a Bluetooth 5.0 SoC with an audio interface and 2Mbit flash. The DA14586 is an ultra-low power SoC integrating a 2.4 GHz transceiver and an ARM Cortex-M0™ microcontroller with 96kB of RAM, 64kB of One-Time Programmable (OTP) memory and 2 Mbit of Flash memory, for storing Bluetooth® Low Energy profiles and custom application code, which can be updated over the air (OTA). It offers very fast boot time (<50ms) and supports up to 8 BLE connections. It can be used as a standalone application processor or as a data pump in hosted systems. The DA14586 has dedicated hardware for the Link Layer implementation of Bluetooth® Low Energy and interface controllers for enhanced connectivity capabilities. Applications include voice-controlled remote controls, beacons, (multi-sensor) wearable devices (fitness trackers, consumer health), smartwatches, human interface devices (keyboard, mouse), toys, consumer appliances.
- Lowest power consumption, smallest system size, lowest system cost
- Large memory to build complex applications
- Longest battery life
- Low system Bill of Materials (BOM)
- Supports up to 8 Bluetooth LE connections
- Fast cold boot in less than 50ms
- Analog interfaces, 4-channel 10-bit ADC
- QFN40 package
- Ambient temperature range from -40 to 85°C
- Phase noise is -130dBc/Hz maximum at fC = 50kHz in case of an external reference clock
Technical Specifications
ARM Cortex-M0
32 bit
I2C, I2S, SPI, UART
24I/O's
4Channels
Surface Mount
MSL 3 - 168 hours
3V
QFN
40Pins
SmartBond DA14586 Family Microcontrollers
10Bit
DA1458x
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
