Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14531-00000FX2Copy
Order Code
Re-Reel3265417RL
Cut Tape3265417
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.760 | CNY17.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY14.180 (CNY16.0234) |
| 50+ | CNY13.760 (CNY15.5488) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.580 (CNY14.2154) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2500+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531-00000FX2Copy
Order Code
Re-Reel3265417RL
Cut Tape3265417
Technical Datasheet
Frequency Min-
RF Primary FunctionTransceiver
Frequency Max-
RF / IF Modulation-
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Data Rate-
Receiving Current2.2mA
IC Case / PackageFCGQFN
Transmitting Current3.5mA
No. of Pins24Pins
RF IC Case StyleFCGQFN
Frequency Response RF Min-
Frequency Response RF Max-
Operating Temperature Min-
Output Power (dBm)2.5dBm
Sensitivity dBm-94dBm
Operating Temperature Max-
Product Range-
RF Transceiver ApplicationsAutomotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
Frequency Max
-
Supply Voltage Min
1.1V
Data Rate
-
IC Case / Package
FCGQFN
No. of Pins
24Pins
Frequency Response RF Min
-
Operating Temperature Min
-
Sensitivity dBm
-94dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
-
Supply Voltage Max
3.3V
Receiving Current
2.2mA
Transmitting Current
3.5mA
RF IC Case Style
FCGQFN
Frequency Response RF Max
-
Output Power (dBm)
2.5dBm
Operating Temperature Max
-
RF Transceiver Applications
Automotive Products, Bluetooth Low Energy System, Consumer Medical, Fitness, Security/Proximity
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
