Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,212.950 (CNY10,410.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,212.95 (CNY10,410.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA91C142D-33IE
Order Code3263082
Bridge TypePCI to VMEbus
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageBGA
No. of Pins313Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Bridge Type
PCI to VMEbus
Supply Voltage Max
5.5V
No. of Pins
313Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
4.5V
IC Case / Package
BGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
