Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT25PE80-SSHN-BCopy
Manufacturer Standard Lead Time27 weeks
Order Code2918429
Product Range3V Serial NOR Flash Memories
Your Part Number
1,081 In Stock
Need more?
1,081 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.200 (CNY17.176) |
| 10+ | CNY13.830 (CNY15.6279) |
| 50+ | CNY12.960 (CNY14.6448) |
| 100+ | CNY12.820 (CNY14.4866) |
| 250+ | CNY12.680 (CNY14.3284) |
| 500+ | CNY12.390 (CNY14.0007) |
| 1000+ | CNY12.090 (CNY13.6617) |
| 2500+ | CNY11.590 (CNY13.0967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.20 (CNY17.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25PE80-SSHN-BCopy
Manufacturer Standard Lead Time27 weeks
Order Code2918429
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density8Mbit
Memory Configuration4096 Pages x 256Byte
InterfacesSPI
IC Case / PackageNSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
4096 Pages x 256Byte
IC Case / Package
NSOIC
Clock Frequency Max
85MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
8Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
