Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoASI4UE-F-G1-STCopy
Manufacturer Standard Lead Time39 weeks
Order Code2818883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.360 (CNY137.1368) |
| 10+ | CNY93.800 (CNY105.994) |
| 25+ | CNY85.270 (CNY96.3551) |
| 50+ | CNY76.600 (CNY86.558) |
| 100+ | CNY75.770 (CNY85.6201) |
| 250+ | CNY74.930 (CNY84.6709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.36 (CNY137.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-F-G1-STCopy
Manufacturer Standard Lead Time39 weeks
Order Code2818883
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS - I Networks
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
AS - I Networks
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
