Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9ZXL1950DKILFCopy
Manufacturer Standard Lead Time37 weeks
Order Code2916958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.450 (CNY67.1785) |
| 10+ | CNY45.190 (CNY51.0647) |
| 25+ | CNY44.360 (CNY50.1268) |
| 50+ | CNY43.480 (CNY49.1324) |
| 100+ | CNY42.590 (CNY48.1267) |
| 250+ | CNY41.700 (CNY47.121) |
| 500+ | CNY40.820 (CNY46.1266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.45 (CNY67.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZXL1950DKILFCopy
Manufacturer Standard Lead Time37 weeks
Order Code2916958
Technical Datasheet
Clock IC TypeClock Buffer
Frequency400MHz
Clock IC Case StyleVFQFPN
No. of Outputs19Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins72Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency
400MHz
No. of Outputs
19Outputs
Supply Voltage Max
3.465V
No. of Pins
72Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
