Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9ZXL0852EKILFCopy
Manufacturer Standard Lead Time46 weeks
Order Code2916950
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.020 (CNY48.6126) |
| 10+ | CNY32.850 (CNY37.1205) |
| 25+ | CNY30.370 (CNY34.3181) |
| 50+ | CNY28.970 (CNY32.7361) |
| 100+ | CNY27.570 (CNY31.1541) |
| 250+ | CNY27.230 (CNY30.7699) |
| 500+ | CNY26.690 (CNY30.1597) |
| 1000+ | CNY26.150 (CNY29.5495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.02 (CNY48.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZXL0852EKILFCopy
Manufacturer Standard Lead Time46 weeks
Order Code2916950
Technical Datasheet
Clock IC TypeClock Buffer
Frequency400MHz
Clock IC Case StyleVFQFPN
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins48Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency
400MHz
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
