Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.300 (CNY35.369) |
| 10+ | CNY27.390 (CNY30.9507) |
| 25+ | CNY22.700 (CNY25.651) |
| 50+ | CNY20.350 (CNY22.9955) |
| 100+ | CNY18.790 (CNY21.2327) |
| 250+ | CNY17.530 (CNY19.8089) |
| 500+ | CNY17.220 (CNY19.4586) |
| 1000+ | CNY16.880 (CNY19.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.30 (CNY35.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0841AKLFCopy
Order Code3381391
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min1.7V
Frequency100MHz
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
No. of Pins48Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs9Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Generator
Frequency
100MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
9Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
