Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9FGV0241AKLFCopy
Manufacturer Standard Lead Time38 weeks
Order Code3262978
Your Part Number
116 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY16.380 (CNY18.5094) |
| 25+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY14.220 (CNY16.0686) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY12.250 (CNY13.8425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV0241AKLFCopy
Manufacturer Standard Lead Time38 weeks
Order Code3262978
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min1.7V
Frequency25MHz
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
No. of Pins24Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs2Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
25MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
2Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
