Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DBV0441AKILFCopy
Manufacturer Standard Lead Time38 weeks
Order Code3262973
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 10+ | CNY23.610 (CNY26.6793) |
| 25+ | CNY21.340 (CNY24.1142) |
| 50+ | CNY20.460 (CNY23.1198) |
| 100+ | CNY19.580 (CNY22.1254) |
| 250+ | CNY18.200 (CNY20.566) |
| 500+ | CNY17.760 (CNY20.0688) |
| 1000+ | CNY17.410 (CNY19.6733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBV0441AKILFCopy
Manufacturer Standard Lead Time38 weeks
Order Code3262973
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency125MHz
Clock IC Case StyleVFQFPN
No. of Outputs4Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageVFQFPN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
125MHz
No. of Outputs
4Outputs
Supply Voltage Max
1.9V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
1.7V
IC Case / Package
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
