Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DB803DGILFTCopy
Order Code
Re-Reel3262958RL
Cut Tape3262958
Your Part Number
833 In Stock
Need more?
833 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.690 | CNY38.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.690 (CNY43.7197) |
| 10+ | CNY29.480 (CNY33.3124) |
| 25+ | CNY26.730 (CNY30.2049) |
| 50+ | CNY25.600 (CNY28.928) |
| 100+ | CNY24.460 (CNY27.6398) |
| 250+ | CNY23.240 (CNY26.2612) |
| 500+ | CNY22.780 (CNY25.7414) |
| 1000+ | CNY22.330 (CNY25.2329) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DB803DGILFTCopy
Order Code
Re-Reel3262958RL
Cut Tape3262958
Technical Datasheet
Clock IC TypeClock Buffer
Frequency400MHz
Clock IC Case StyleTSSOP
No. of Outputs8Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins48Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
400MHz
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
48Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
