
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY81.010 | CNY81.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.010 (CNY91.5413) |
| 10+ | CNY62.750 (CNY70.9075) |
| 25+ | CNY58.170 (CNY65.7321) |
| 50+ | CNY55.630 (CNY62.8619) |
| 100+ | CNY53.080 (CNY59.9804) |
| 250+ | CNY52.920 (CNY59.7996) |
| 500+ | CNY52.090 (CNY58.8617) |
Product Information
Product Overview
8P34S1204NLGI8 is a high-performance differential LVDS fanout buffer in a 16 pin VFQFPN package. The device is designed for the fanout of 1PPS signals or high-frequency, very low additive phase-noise clock and data signals. The 8P34S1204 supports fail-safe operation and is characterized to operate from a 1.8V or 2.5V power supply. Guaranteed low output-to-output and part-to-part skew characteristics make the 8P34S1204 ideal for those clock distribution applications demanding well-defined performance and repeatability. Two selectable differential inputs and four low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single-ended signals to the device inputs. The device is optimized for low power consumption and low additive phase noise.
- Four low skew, low additive jitter LVDS output pairs
- Two selectable, differential clock input pairs
- Differential CLK, nCLK pairs can accept the following differential input levels: LVDS, CML
- Maximum input clock frequency: 1.5GHz
- LVCMOS/LVTTL interface levels for the control input select
- Output skew: 10ps (typical), propagation delay: 400ps (maximum)
- Low additive phase jitter, RMS; fREF = 156.25MHz, 10KHz–20MHz: 34fs (typical)
- Device current consumption (IDD) of 65mA typical: 1.8V, 75mA typical: 2.5V
- Supports case temperature up to +105°C
- Supports PCI Express Gen 1-5
Technical Specifications
Fanout Buffer
1.2GHz
4Outputs
1.89V
16Pins
-
85°C
No SVHC (25-Jun-2025)
Fanout Buffer
VFQFN
1.71V
VFQFN
-
-40°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
