Print Page
Image is for illustrative purposes only. Please refer to product description.

360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.160 (CNY117.7008) |
| 10+ | CNY81.550 (CNY92.1515) |
| 25+ | CNY75.840 (CNY85.6992) |
| 50+ | CNY72.680 (CNY82.1284) |
| 100+ | CNY69.520 (CNY78.5576) |
| 250+ | CNY68.230 (CNY77.0999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.16 (CNY117.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No854S01AKILFCopy
Order Code2828502
Technical Datasheet
Clock IC TypeClock Multiplier
Clock Buffer TypeClock Multiplier
Frequency2.5GHz
Clock IC Case StyleVFQFN
No. of Outputs1Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Multiplier
Frequency
2.5GHz
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Multiplier
Clock IC Case Style
VFQFN
Supply Voltage Min
3.135V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013074
