Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No85314BGI-01LFCopy
Manufacturer Standard Lead Time22 weeks
Order Code2828497
Your Part Number
216 In Stock
Need more?
216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.100 (CNY82.603) |
| 10+ | CNY56.810 (CNY64.1953) |
| 25+ | CNY52.770 (CNY59.6301) |
| 50+ | CNY48.280 (CNY54.5564) |
| 100+ | CNY47.020 (CNY53.1326) |
| 250+ | CNY45.760 (CNY51.7088) |
| 500+ | CNY44.850 (CNY50.6805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.10 (CNY82.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No85314BGI-01LFCopy
Manufacturer Standard Lead Time22 weeks
Order Code2828497
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency700MHz
Clock IC Case StyleTSSOP
No. of Outputs5Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
700MHz
No. of Outputs
5Outputs
Supply Voltage Max
3.8V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
