Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No74FCT164245TPAGCopy
Manufacturer Standard Lead Time33 weeks
Order Code2828468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.520 (CNY44.6576) |
| 10+ | CNY30.160 (CNY34.0808) |
| 25+ | CNY26.660 (CNY30.1258) |
| 50+ | CNY25.370 (CNY28.6681) |
| 100+ | CNY24.070 (CNY27.1991) |
| 250+ | CNY23.080 (CNY26.0804) |
| 500+ | CNY22.470 (CNY25.3911) |
| 1000+ | CNY22.240 (CNY25.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.52 (CNY44.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT164245TPAGCopy
Manufacturer Standard Lead Time33 weeks
Order Code2828468
Technical Datasheet
No. of Inputs16Inputs
Output Current-
Propagation Delay5ns
No. of Pins48Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTranslator, Bidirectional
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
16Inputs
Propagation Delay
5ns
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Translator, Bidirectional
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
48Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
