Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.820 (CNY9.9666) |
| 10+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY6.160 (CNY6.9608) |
| 100+ | CNY5.860 (CNY6.6218) |
| 250+ | CNY5.700 (CNY6.441) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 2500+ | CNY4.650 (CNY5.2545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.82 (CNY9.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT162245ATPVGCopy
Order Code3262989
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74FCT162245AT
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74FCT
Logic IC Base Number74162245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
SSOP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74162245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Logic Family / Base Number
74FCT162245AT
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
