Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No74ALVC164245PVG8Copy
Order Code
Re-Reel3263036RL
Cut Tape3263036
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY7.610 (CNY8.5993) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.700 (CNY7.571) |
| 250+ | CNY6.090 (CNY6.8817) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.420 (CNY6.1246) |
| 2500+ | CNY5.320 (CNY6.0116) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74ALVC164245PVG8Copy
Order Code
Re-Reel3263036RL
Cut Tape3263036
Technical Datasheet
No. of Inputs16Inputs
Output Current-
Propagation Delay5.8ns
No. of Pins48Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
16Inputs
Propagation Delay
5.8ns
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
48Pins
Logic Case Style
SSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000949
