Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,625.720 (CNY1,837.0636) |
| 5+ | CNY1,603.260 (CNY1,811.6838) |
| 10+ | CNY1,580.800 (CNY1,786.304) |
| 25+ | CNY789.570 (CNY892.2141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,625.72 (CNY1,837.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7208L25JGICopy
Order Code3381449
Technical Datasheet
Memory Density576Kbit
Memory Configuration64K x 9bit
Data Bus Width9 bit
Data Bus DirectionBidirectional
No. of Pins32Pins
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
FIFO FunctionAsynchronous
Clock Frequency Max28.5MHz
Access Time25ns
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
576Kbit
Data Bus Width
9 bit
No. of Pins
32Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Max
85°C
FIFO Function
Asynchronous
Access Time
25ns
MSL
MSL 3 - 168 hours
Memory Configuration
64K x 9bit
Data Bus Direction
Bidirectional
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Clock Frequency Max
28.5MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
