Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.140 (CNY420.5182) |
| 5+ | CNY351.430 (CNY397.1159) |
| 10+ | CNY330.720 (CNY373.7136) |
| 25+ | CNY324.520 (CNY366.7076) |
| 50+ | CNY318.320 (CNY359.7016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.14 (CNY420.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7133LA25JGICopy
Order Code2828439
Technical Datasheet
SRAM TypeDual Port SRAM
Memory Density32Kbit
Memory Configuration2K x 16bit
IC Case / PackagePLCC
No. of Pins68Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Dual Port SRAM
Memory Configuration
2K x 16bit
No. of Pins
68Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
32Kbit
IC Case / Package
PLCC
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
