Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No6V49205BNLGI8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3262885RL
Cut Tape3262885
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY29.850 | CNY149.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY29.850 (CNY33.7305) |
| 50+ | CNY27.880 (CNY31.5044) |
| 100+ | CNY25.900 (CNY29.267) |
| 500+ | CNY25.820 (CNY29.1766) |
| 1000+ | CNY25.310 (CNY28.6003) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No6V49205BNLGI8Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3262885RL
Cut Tape3262885
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min3.135V
Frequency25MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins48Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs19Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
6V49205BNLGI8 is a main clock for NXP P10xx and P20xx-based systems. It has a selectable System CCB clock and 2 DDRCLK speeds – 100M or 66.66M. The 6V49205B also provides LP-HCSL PCIe outputs for low power and reduced board space.
- Replaces 11 crystals, 2 oscillators and 3 clock generators; lowers cost, power and area
- Integrated terminations on LP-HCSL PCIe outputs; eliminate 24 resistors, saving 41mm² of board area
- Industrial temperature range operation supports demanding environmental conditions
- Advanced 3.3V CMOS process, high-performance, low-power
- Supports independent spread spectrum on Sys-CCB/DDRCLK and PCIe outputs
- Available in 48 pin VFQFPN package
Technical Specifications
Clock IC Type
Clock Generator
Frequency
25MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
19Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
48Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
