Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5X2503-000NDGICopy
Order Code
Re-Reel2853615RL
Cut Tape2853615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.020 | CNY29.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.020 (CNY32.7926) |
| 10+ | CNY21.480 (CNY24.2724) |
| 25+ | CNY19.350 (CNY21.8655) |
| 50+ | CNY18.360 (CNY20.7468) |
| 100+ | CNY17.370 (CNY19.6281) |
| 250+ | CNY16.380 (CNY18.5094) |
| 500+ | CNY15.770 (CNY17.8201) |
| 1000+ | CNY15.170 (CNY17.1421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5X2503-000NDGICopy
Order Code
Re-Reel2853615RL
Cut Tape2853615
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min1.71V
Frequency125MHz
Supply Voltage Max1.89V
IC Case / PackageDFN
No. of Pins12Pins
Clock IC Case StyleDFN
Product Range-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
125MHz
IC Case / Package
DFN
Clock IC Case Style
DFN
No. of Outputs
3Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
No. of Pins
12Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
