Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5T9306NLGICopy
Manufacturer Standard Lead Time38 weeks
Order Code3262878
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.190 (CNY139.2047) |
| 10+ | CNY95.790 (CNY108.2427) |
| 25+ | CNY89.080 (CNY100.6604) |
| 50+ | CNY85.390 (CNY96.4907) |
| 100+ | CNY81.700 (CNY92.321) |
| 250+ | CNY77.590 (CNY87.6767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.19 (CNY139.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5T9306NLGICopy
Manufacturer Standard Lead Time38 weeks
Order Code3262878
Technical Datasheet
Clock IC TypeClock Buffer
Frequency1GHz
Clock IC Case StyleVFQFPN
No. of Outputs6Outputs
Supply Voltage Min2.3V
Supply Voltage Max2.7V
IC Case / PackageVFQFPN
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
2.3V
IC Case / Package
VFQFPN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency
1GHz
No. of Outputs
6Outputs
Supply Voltage Max
2.7V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
