Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.330 (CNY32.0129) |
| 10+ | CNY21.410 (CNY24.1933) |
| 25+ | CNY18.750 (CNY21.1875) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY17.230 (CNY19.4699) |
| 250+ | CNY16.920 (CNY19.1196) |
| 500+ | CNY16.840 (CNY19.0292) |
| 1000+ | CNY16.230 (CNY18.3399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.33 (CNY32.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No553MILFCopy
Order Code2828404
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleSOIC
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
2.375V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
No. of Outputs
4Outputs
Supply Voltage Max
5.25V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 553MILF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
