
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY102.360 | CNY102.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.360 (CNY115.6668) |
| 10+ | CNY80.690 (CNY91.1797) |
| 25+ | CNY75.270 (CNY85.0551) |
| 50+ | CNY73.510 (CNY83.0663) |
| 100+ | CNY71.740 (CNY81.0662) |
| 250+ | CNY70.310 (CNY79.4503) |
Product Information
Product Overview
542MLFT is a clock divider in a 8-pin SOIC package. It is cost effective way to produce a high-quality clock output divided from a clock input. The chip accepts a clock input up to 156MHz at 3.3V and produces a divide by 2, 4, 6, 8, 12, or 16 of the input clock. There are two outputs on the chip, one being a low-skew divide by two of the other. For instance, if an 100MHz input clock is used, the ICS542 can produce low-skew 50MHz and 25MHz clocks, or low skew 25MHz and 12.5MHz clocks. The chip has an all-chip power-down mode that stops the outputs low, and an OE pin that tri-states the outputs.
- Low skew (500ps) outputs, one is /2 of the other
- Easy to use with other generators and buffers
- Input clock frequency up to 156MHz
- Output clock duty cycle of 45/55
- Power-down turns off chip
- Advanced, low-power CMOS process
- Operating voltage of 3.3V or 5V
- Does not degrade phase noise - no PLL
- Temperature range from 0 to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock Divider
156MHz
2Outputs
5.5V
8Pins
-
70°C
No SVHC (12-Jan-2017)
Clock Divider
SOIC
3V
SOIC
-
0°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
