Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No49FCT3805PYGCopy
Manufacturer Standard Lead Time34 weeks
Order Code2828401
Your Part Number
681 In Stock
Need more?
681 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.730 (CNY13.2549) |
| 10+ | CNY7.190 (CNY8.1247) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.810 (CNY7.6953) |
| 250+ | CNY6.510 (CNY7.3563) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2500+ | CNY5.940 (CNY6.7122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.73 (CNY13.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No49FCT3805PYGCopy
Manufacturer Standard Lead Time34 weeks
Order Code2828401
Technical Datasheet
Clock IC TypeClock Buffer, Driver
Clock Buffer TypeClock Buffer, Driver
Clock IC Case StyleSSOP
No. of Outputs10Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer, Driver
Clock IC Case Style
SSOP
Supply Voltage Min
3V
IC Case / Package
SSOP
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Clock Buffer, Driver
No. of Outputs
10Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404
