
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.290 (CNY26.3177) |
| 10+ | CNY22.350 (CNY25.2555) |
| 25+ | CNY21.410 (CNY24.1933) |
| 50+ | CNY20.470 (CNY23.1311) |
| 100+ | CNY19.530 (CNY22.0689) |
| 250+ | CNY18.580 (CNY20.9954) |
| 500+ | CNY17.670 (CNY19.9671) |
Product Information
Product Overview
49FCT3805EPYGI is a 3.3V clock driver built using advanced CMOS technology. The device consists of two banks of drivers, each with a 1:5 fanout and its own output enable control. The device has a "heartbeat" monitor for diagnostics and PLL driving. The MON output is identical to all other outputs and complies with the output specifications in this document. The FCT3805 offers low capacitance inputs. The FCT3805 is designed for high speed clock distribution where signal quality and skew are critical. The FCT3805 also allows single point-to-point transmission line driving in applications such as address distribution, where one signal must be distributed to multiple receivers with low skew and high signal quality.
- Guaranteed low skew <lt/> 200ps (max.)
- Very low propagation delay <lt/> 2.5ns (max)
- Very low duty cycle distortion <lt/> 270ps (max)
- Very low CMOS power levels
- Operating frequency up to 166MHz
- TTL compatible inputs and outputs
- Inputs can be driven from 3.3V or 5V components
- Two independent output banks with 3-state control
- Available in 8 pin SSOP package
Technical Specifications
Clock Divider
166MHz
10Outputs
3.6V
20Pins
-
85°C
No SVHC (25-Jun-2025)
Clock Divider
SSOP
3V
SSOP
-
-40°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
