Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENATA
Manufacturer Part NoHU2430-LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code4200224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.900 (CNY13.447) |
| 10+ | CNY10.740 (CNY12.1362) |
| 25+ | CNY10.310 (CNY11.6503) |
| 50+ | CNY9.930 (CNY11.2209) |
| 100+ | CNY9.710 (CNY10.9723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoHU2430-LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code4200224
Battery Sizes AcceptedCoin Cell - 24mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
- Battery holder
- Weight is 1.05g
- Heat resistant glass fibre reinforced LCP holder material
- Spring stainless steel 301 nickel plated throughout battery contacts
- Spring stainless steel 301 solder area tin plated throughout solder contacts
Technical Specifications
Battery Sizes Accepted
Coin Cell - 24mm
Battery Holder Mount
Through Hole
SVHC
To Be Advised
No. of Batteries
1
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
