Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
200 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.740 (CNY55.0762) |
| 10+ | CNY44.480 (CNY50.2624) |
| 100+ | CNY40.210 (CNY45.4373) |
| 250+ | CNY35.720 (CNY40.3636) |
| 500+ | CNY35.080 (CNY39.6404) |
| 1000+ | CNY34.430 (CNY38.9059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.74 (CNY55.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS508-BCopy
Order Code1390174
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating50VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeClamp
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
20A, Dual 4mm banana plug
- Teethed cable clamp
- Protection against electric shock, cable ends and plugs are completely covered in mated condition
- Cable O.D.: Ø6-10.5mm
Applications
Audio
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
50VDC
Connector Colour
Black
Contact Termination Type
Clamp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
