Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS373-6Copy
Manufacturer Standard Lead Time24 weeks
Order Code5008499
Product RangeRean - NYS373 Series
Your Part Number
55 In Stock
100 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.190 (CNY25.0747) |
| 10+ | CNY21.150 (CNY23.8995) |
| 100+ | CNY14.720 (CNY16.6336) |
| 250+ | CNY14.430 (CNY16.3059) |
| 500+ | CNY14.140 (CNY15.9782) |
| 1000+ | CNY13.840 (CNY15.6392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.19 (CNY25.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS373-6Copy
Manufacturer Standard Lead Time24 weeks
Order Code5008499
Product RangeRean - NYS373 Series
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product RangeRean - NYS373 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS373-6 from Rean is a phono plug features a black plated metal shell with a blue colour coding ring. Rated current and contact resistance of plug depends on mated connector.
- Blue colour coding ring
- Gold plated brass contacts
- Thermoplastic insulation
- Black plated zinc die-cast shell
- Rubber boot for best antikink protection
- Wire size of 24AWG
- Chuck type strain relief for cable outer diameter of 3.5mm to 6.1mm
- Lifetime <gt/> 1000 mating cycles
- Solderability complies with IEC 68-2-20
- Temperature range from -25°C to 70°C
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
Rean - NYS373 Series
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
