Print Page
Image is for illustrative purposes only. Please refer to product description.

245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.250 (CNY24.0125) |
| 10+ | CNY20.110 (CNY22.7243) |
| 100+ | CNY15.010 (CNY16.9613) |
| 250+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.870 (CNY15.6731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.25 (CNY24.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS367-4Copy
Order Code5008530
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourYellow
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The REAN NYS367 4 is a high quality RCA (phono) chassis mount connector designed for professional audio applications. With reliable gold plated contacts, durable materials, and clear yellow colour identification, it’s an excellent choice for equipment panels, amplifiers, audio interfaces, and custom builds requiring dependable signal connections.
- Yellow colour coded RCA jack for easy channel / role identification
- Gold plated contacts for stable signal transmission and low contact resistance
- High quality construction using brass and reinforced thermoplastic materials
- Excellent insulation resistance (≥2000 MΩ initial) ensuring clean signal integrity
- Mechanical durability with <gt/>1000 mating cycles for long service life
- Compatible with standard RCA equipment, suitable for audio/video signals
- Panel mount design supporting up to 3mm panel thickness
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Yellow
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NYS367-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
