Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS367-2Copy
Manufacturer Standard Lead Time29 weeks
Order Code5008529
Also Known AsGTIN UPC EAN: 7613187010316
Your Part Number
3,128 In Stock
Need more?
13 Delivery in 3-4 Business Days(SG stock)
3,115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 10+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY16.230 (CNY18.3399) |
| 250+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY15.620 (CNY17.6506) |
| 1000+ | CNY15.310 (CNY17.3003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.76 (CNY20.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS367-2Copy
Manufacturer Standard Lead Time29 weeks
Order Code5008529
Also Known AsGTIN UPC EAN: 7613187010316
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS367-2 is a 2-pole RCA Phono Chassis Jack with gold-plated contacts. This RCA phono chassis jack is ideal for PCB mounting.
- All metal construction
- Red colour
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NYS367-2
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
