Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS367-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code5008517
Also Known AsGTIN UPC EAN: 7613187010323
Your Part Number
2,330 In Stock
Need more?
2,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.160 (CNY20.5208) |
| 10+ | CNY17.850 (CNY20.1705) |
| 100+ | CNY15.100 (CNY17.063) |
| 250+ | CNY14.950 (CNY16.8935) |
| 500+ | CNY14.660 (CNY16.5658) |
| 1000+ | CNY14.360 (CNY16.2268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.16 (CNY20.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS367-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code5008517
Also Known AsGTIN UPC EAN: 7613187010323
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS367-0 is a 2-pole RCA Phono Chassis Jack with gold-plated contacts. This RCA phono chassis jack is ideal for PCB mounting.
- All metal construction
- Black colour
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NYS367-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010021
