Print Page
143 In Stock
300 more incoming. You can reserve stock now
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY14.490 (CNY16.3737) |
| 500+ | CNY14.190 (CNY16.0347) |
| 1000+ | CNY13.900 (CNY15.707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS322GCopy
Order Code4632515
Product RangeNYS
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS
SVHCNo SVHC (21-Jan-2025)
Product Overview
5-Pin DIN plug with rubber strain relief
- Nickel shell with Gold plated contacts
- Solder termination
- Cable O.D.: 5mm
- Wire size: 26 AWG
- Heavy duty cable clamp
- Complete shielding with ground contact
- 180° contact arrangement
- ≥1Gohm Insulation resistance
- 500VDC Dielectric strength
- Overall length 60 mm (2.36")
Applications
Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
NYS
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

