Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS226Copy
Manufacturer Standard Lead Time29 weeks
Order Code8234655
Also Known AsGTIN UPC EAN: 5055383493029
Your Part Number
395 In Stock
300 more incoming. You can reserve stock now
395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY9.840 (CNY11.1192) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.300 (CNY10.509) |
| 1000+ | CNY7.970 (CNY9.0061) |
| 2500+ | CNY6.640 (CNY7.5032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS226Copy
Manufacturer Standard Lead Time29 weeks
Order Code8234655
Also Known AsGTIN UPC EAN: 5055383493029
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 2-pole, 3.5mm metal jack plug featuring crimp strain relief
- Metal body
- Zinc die-cast (ZnAl4Cu1) shell with nickel shell plating
- Maximum cable diameter: 4mm
- Dielectric strength of 0.5KVDC
- Cable outer diameter of 4mm
- Lifetime of 1000 mating cycles
- Complies with IEC 68-2-20 solderability
- Temperature range from -25°C to 70°C
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
