Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
100 more incoming. You can reserve stock now
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.870 (CNY22.4531) |
| 10+ | CNY18.340 (CNY20.7242) |
| 100+ | CNY16.810 (CNY18.9953) |
| 250+ | CNY16.550 (CNY18.7015) |
| 500+ | CNY16.290 (CNY18.4077) |
| 1000+ | CNY16.140 (CNY18.2382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.87 (CNY22.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NYS225 is a 2-pole Male 1/4-inch Plug with large shell for speaker cable, large metal handle and nickel-plated brass contacts. It has PVC bushing, nickel-plated zinc die-cast shell, crimp type SnCe plated strain relief and thermoplastic insulation.
- All connectors according to EIA RS-453/IEC 60603-11
- Solderability complies with IEC 68-2-20 standard
- <gt/>1GΩ Insulation resistance
- -20 to +70°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NYS225
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
