Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS224Copy
Manufacturer Standard Lead Time30 weeks
Order Code4113835
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY17.750 (CNY20.0575) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.980 (CNY14.6674) |
| 500+ | CNY12.780 (CNY14.4414) |
| 1000+ | CNY12.580 (CNY14.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.32 (CNY25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS224Copy
Manufacturer Standard Lead Time30 weeks
Order Code4113835
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Long diecast shell
- Cable O.D.: 6mm
- Wiresize: 24 AWG
- Strain relief: Crimp type SnCe plated
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NYS224
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
